+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2506040000

Screwdriver bit: hex key; L: 74.9mm; Overall len: 74.9mm; WBI

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506040000
TME Symbol:
2506040000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
hex key
Length
74.9mm
Overall length
74.9mm
Manufacturer series
WBI
Gross weight50 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
See other products from this series.:
*
2506040000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 5 pcs - 14.12 USDGross price for quantities from 5 pcs - 14.12 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD