+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

2583530000

Grommet; black; -40÷120°C; UL94HB; elastomer thermoplastic TPE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583530000
TME Symbol:
2583530000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
IP rating
IP66
Manufacturer series
Cabtitese
Version
deep
Gross weight8.7 g
See other products in this category: Grommets WEIDMÜLLER,
See other products from this series.:
*
2583530000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
Net price for quantities from 30 pcs - 5.40 USDGross price for quantities from 30 pcs - 5.40 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD