+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

2659400000

Cable tie; L: 229mm; black; Bundle dia: 50mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659400000
TME Symbol:
2659400000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
229mm
Colour
black
Bundle diameter
50mm
Gross weight5.6 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659400000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD