+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2T8A2_0315S3UP

Converter: DC/DC; 2W; Uin: 3.3VDC; Uout: 15VDC; Iout: 133mA; SMT8; SMT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2T8A2_0315S3UP
TME Symbol:
2T8A2-0315S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
3.3V DC
Output voltage
15V DC
Output current
0.133A
Case
SMT8
Mounting
SMT
Manufacturer series
2T8A2_3UP
Body dimensions
12.7x7.6x6.25mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
250kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.2 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2T8A2_0315S3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 39 pcs - 4.60 USDGross price for quantities from 39 pcs - 4.60 USD
Net price for quantities from 78 pcs - 4.29 USDGross price for quantities from 78 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.