+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 5V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | SMT8 | |
Mounting | SMT | |
Manufacturer series | 2T8A3_3UP | |
Body dimensions | 12.7x8.3x6.89mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Switching frequency | 260kHz | |
Output ripple | 50mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Flammability rating | UL94V-0 |