+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2T8A3_1205S3UP

Converter: DC/DC; 2W; Uin: 12VDC; Uout: 5VDC; Iout: 400mA; SMT8; SMT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2T8A3_1205S3UP
TME Symbol:
2T8A3-1205S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
12V DC
Output voltage
5V DC
Output current
0.4A
Case
SMT8
Mounting
SMT
Manufacturer series
2T8A3_3UP
Body dimensions
12.7x8.3x6.89mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
450kHz
Output ripple
80mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Flammability rating
UL94V-0
Gross weight1.4 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2T8A3_1205S3UP
0 in TME stock
Net price for quantities from 500 pcs - 3.20 USDGross price for quantities from 500 pcs - 3.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.