+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-892

Microswitch SNAP ACTION; 10A/48VDC; IP40; Leads: connectors; 3N

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-153-892

Alternative designations: EDC-01-MONO0-10A048A-A-P4WT-A00

TME Symbol:
3-153-892

Specification

Manufacturer
SCHURTER
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
10A / 48V DC
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
34x9x16.2mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
3N
Application - series/manufacturer
MSM II
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION SCHURTER,
*
3-153-892
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 41.75 USDGross price for quantities from 20 pcs - 41.75 USD