+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3710 0075 12

Wire; silicone; SiF; 1x0.75mm2; stranded; Cu; black; 300V,500V


Manufacturer: SYNFLEX

Manufacturer part number:
3710 0075 12
TME Symbol:
3710-0075-12

Specification

Manufacturer
SYNFLEX
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x0.75mm2
Core section
0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Kind of material
halogen free, no flame propagation
Shield structure
unshielded
Operating temperature
-50...180°C
Gross weight12.592 g
Certificates
See other products in this category: Silicone Cables - Single Core SYNFLEX,
*
3710 0075 12
93 in TME stock
Net price for quantities from 1 m - 0.75 USDGross price for quantities from 1 m - 0.75 USD
Net price for quantities from 25 m - 0.58 USDGross price for quantities from 25 m - 0.58 USD
Net price for quantities from 50 m - 0.46 USDGross price for quantities from 50 m - 0.46 USD
Net price for quantities from 100 m - 0.39 USDGross price for quantities from 100 m - 0.39 USD
Net price for quantities from 500 m - 0.35 USDGross price for quantities from 500 m - 0.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m