+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3D8A1_1224S3UP

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 24VDC; Iout: 125mA; DIP8; THT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
3D8A1_1224S3UP
TME Symbol:
3D8A1-1224S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
24V DC
Output current
0.125A
Case
DIP8
Mounting
THT
Manufacturer series
3D8A1_3UP
Body dimensions
12.7x10.16x7.5mm
Efficiency
88%
Operating temperature
-40...105°C
Output ripple
100mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.9 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
3D8A1_1224S3UP
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 40 pcs - 6.87 USDGross price for quantities from 40 pcs - 6.87 USD
Net price for quantities from 80 pcs - 6.41 USDGross price for quantities from 80 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.