+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3S7B_0512D3UP

Converter: DC/DC; 3W; Uin: 5VDC; Uout: 12VDC; Uout2: -12VDC; SIP7; THT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
3S7B_0512D3UP
TME Symbol:
3S7B-0512D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
3W
Input voltage
5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
-125mA
Case
SIP7
Mounting
THT
Manufacturer series
3S7B_3UP
Body dimensions
19.5x7.5x10mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
65kHz
Output ripple
35mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Flammability rating
UL94V-0
Gross weight2.8 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
3S7B_0512D3UP
0 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD
Net price for quantities from 25 pcs - 7.80 USDGross price for quantities from 25 pcs - 7.80 USD
Net price for quantities from 50 pcs - 7.27 USDGross price for quantities from 50 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.