+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 24V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.1A | |
Output current 2 | -100mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | 3S7B_3UP | |
Body dimensions | 19.5x7.5x10mm | |
Efficiency | 87% | |
Operating temperature | -40...85°C | |
Switching frequency | 65kHz | |
Output ripple | 35mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Flammability rating | UL94V-0 |