+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of automation module | programmable time switch | |
Counting range | 1 year | |
Kind of output | SPDT | |
Mounting | for DIN rail mounting | |
Timers features | yearly | |
Counter operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 84, with the control contact S | |
Operating temperature | -20...55°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Electrical connection | screw terminals | |
Number of pins | 6 | |
IP rating | IP20 | |
Related items | 412872, 412873 |