+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

5877 VI005

Wire; HookUp Wire; stranded; Cu; 18AWG; PTFE; violet; 1kV; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
5877 VI005
TME Symbol:
5877-VI005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
18AWG
Wire insulation material
PTFE
Insulation colour
violet
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
2.01mm
CPR standard
no classification
Cable structure
1x18AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/5 (Type EE) NEMA HP3 UL 1180
Package contents - ft
100ft
Operating temperature
-60...200°C
Gross weight498 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
5877 VI005
0 in TME stock
No. of rolls (Multiplicity: 1)
This product is not available for sale in your country.