+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

59G263

Tool: grinder; electric; 900W; 230VAC; 1400÷2700rpm; 180mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G263
TME Symbol:
59G263

Specification

Manufacturer
GRAPHITE
Type of tool
grinder
Kind of tool
electric
Maximum power
900W
Thread
M5
Standard equipment
LED Light
Rotational rate/speed
1400...2700rpm
Saw diameter
180mm
Supply voltage
  • 230V AC
Tools application
  • for plastering mortar
  • gypsum
Tools features
  • adjustment rotary speed
  • dust suction system
Kit contents
  • bag
  • hose
  • sandpaper
Gross weight3.94 kg
Certificates
EAN code5902062088215
See other products in this category: Electric Power Tools GRAPHITE,
*
59G263
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.33 USDGross price for quantities from 1 pcs - 72.33 USD