+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

6824 BK005

Wire; EcoWire® Plus; EcoGen®,HookUp Wire; stranded; Cu; 20AWG


Manufacturer: ALPHA WIRE

Manufacturer part number:
6824 BK005
TME Symbol:
6824-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
EcoWire® Plus
Kind of cable
EcoGen®, HookUp Wire
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core diameter
20AWG
Wire insulation material
MPPE
Insulation colour
black
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.37mm
CPR standard
no classification
Cable structure
1x20AWG
Package contents - ft
100ft
Kind of material
halogen free
Operating temperature
-40...110°C
Gross weight167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
6824 BK005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.