+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

70080.04500

Wire: coaxial; RG59,RG59 mini; 1x22AWG; wire; Cu; 0.32mm2; FHDPE

Manufacturer: BELDEN

Manufacturer part number:
70080.04500
TME Symbol:
70080.04500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59, RG59 mini
Cable structure
1x22AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core section
0.32mm2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
FHDPE
Insulation colour
orange
Operating temperature
max. 75°C
Package contents
500m
CPR standard
Eca
Cable external diameter
4.45mm
Cable application
  • CATV
  • CCTV
  • Full HD 4k
  • HDTV
  • TV SAT
Gross weight26.449 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BELDEN
*
70080.04500
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 500 m