+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

811 12V DC

Electromagnetic lock; 12VDC; reversing


Manufacturer: LOCKPOL

Manufacturer part number:
811 12V DC
TME Symbol:
811-12V-DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing
Supply voltage
  • 12V DC
Gross weight205.5 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
811 12V DC
1 in TME stock
Net price for quantities from 1 pcs - 17.96 USDGross price for quantities from 1 pcs - 17.96 USD
Net price for quantities from 3 pcs - 16.68 USDGross price for quantities from 3 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.