+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

8LT4K06BG

Signalling column; red/amber/green/blue,red/orange/green/blue

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT4K06BG
TME Symbol:
8LT4K06BG

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
signalling column
Colour
red/amber/green/blue, red/orange/green/blue
Signalling method
blinking light, continuous light
Light source
LED
Diameter
45mm
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight320 g
Certificates
EAN code8013975234716
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT4K06BG
0 in TME stock
Net price for quantities from 1 pcs - 259.12 USDGross price for quantities from 1 pcs - 259.12 USD
Net price for quantities from 5 pcs - 242.93 USDGross price for quantities from 5 pcs - 242.93 USD
Net price for quantities from 10 pcs - 226.73 USDGross price for quantities from 10 pcs - 226.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.