+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

8V 2000

Wedge belt; 8V; Lw: 5080mm; inch; -30÷100°C; SK; W: 25mm; H: 23mm; 200"


Manufacturer: OPTIBELT

Manufacturer part number:
8V 2000
TME Symbol:
8V-2000

Specification

Manufacturer
OPTIBELT
Type of mounting element
wedge belt
Kind of profile
8V
Nominal length
5080mm
Version
inch
Operating temperature
-30...100°C
Manufacturer series
SK
Width
25mm
Height
23mm
Mechanical elements features
high efficiency
DIN standard
DIN 7753
ISO standard
ISO 4184
Length - inch
200"
Gross weight2.926 kg
Certificates
See other products in this category: Mechanical Power Transmission OPTIBELT,
See other products from this series.:
*
8V 2000
0 in TME stock
Net price for quantities from 1 pcs - 192.41 USDGross price for quantities from 1 pcs - 192.41 USD
Net price for quantities from 3 pcs - 180.39 USDGross price for quantities from 3 pcs - 180.39 USD
Net price for quantities from 5 pcs - 168.36 USDGross price for quantities from 5 pcs - 168.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.