+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Actuator colour | red | |
Illumination | none | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | A22E | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.3mm | |
Button marking | arrows | |
Related items | A22-10, A22-10S, A22-11, A22-11M, A22-11S, A22-20, A22-20S, A22-3200, A22-01, A22-01M, A22-01S, A22-02, A22-02M, A22-02S | |
Diameter | 60mm |