+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | encoding switch | |
Kind of encoding switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -30...80°C | |
Mounting | THT | |
Leads | for PCB, straight | |
Max. contact resistance: | 200mΩ | |
DC contacts rating @R | 25mA / 24V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | without knob | |
Switching torque | 1.96Ncm | |
Body dimensions | 7.2x7.2x3mm | |
Manufacturer series | A6K | |
IP rating | IP60 |