+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

A6RV-161RS

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6RV


Manufacturer: ARATAS

Manufacturer part number:
A6RV-161RS
TME Symbol:
A6RV-161RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6RV
Contacts layout
Gross weight0.927 g
Certificates
EAN code4547648163897
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6RV-161RS
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 48 pcs - 4.65 USDGross price for quantities from 48 pcs - 4.65 USD
Net price for quantities from 96 pcs - 4.47 USDGross price for quantities from 96 pcs - 4.47 USD
Net price for quantities from 144 pcs - 4.28 USDGross price for quantities from 144 pcs - 4.28 USD
Net price for quantities from 240 pcs - 3.99 USDGross price for quantities from 240 pcs - 3.99 USD
Net price for quantities from 288 pcs - 3.88 USDGross price for quantities from 288 pcs - 3.88 USD
Net price for quantities from 528 pcs - 3.58 USDGross price for quantities from 528 pcs - 3.58 USD
Net price for quantities from 1008 pcs - 3.30 USDGross price for quantities from 1008 pcs - 3.30 USD
Packaging method by the manufacturer:Tube = 48 pcs