+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 450

Torch: LED; IP65; 450lm; black; L: 103÷111mm; Ø: 33.5mm


Manufacturer: MACTRONIC

Manufacturer part number:
ALPHA 450
TME Symbol:
ALPHA-450

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IP65
Luminosity
450lm
Colour
black
Length
103...111mm
Diameter
33.5mm
Body material
aluminium
Kit contents
bicycle holder
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight149.6 g
See other products in this category: Torches MACTRONIC,
*
ALPHA 450
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 12.30 USDGross price for quantities from 1 set - 12.30 USD
Net price for quantities from 3 set - 10.83 USDGross price for quantities from 3 set - 10.83 USD
Net price for quantities from 5 set - 9.90 USDGross price for quantities from 5 set - 9.90 USD