+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | limit switch | |
Kind of actuator | plunger on spring loaded element, total length 100mm | |
Output configuration | NO + NC | |
Contact current max. | 5A | |
Switched voltage | max. 125V DC, max. 250V AC | |
Connection | strain relief | |
IP rating | IP64 | |
Body dimensions | 25x28x64mm | |
Number of mounting holes | 4 | |
Operating temperature | -20...60°C | |
Body material | plastic | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 0.4A / 125V DC | |
Mounting holes pitch | 21/56mm |