+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | POLLIN | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, undervoltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | AZF | |
Additional functions | LED status indicator | |
Operating temperature | -15...45°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Max. operating current | 16A | |
Output voltage | 230V AC | |
Voltage between phases (for three phase system) | 3 x 400V AC |