+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | monostable, 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.47N | |
Body dimensions | 6x6x4.3mm | |
Button height | 4.3mm | |
Switching method | OFF-(ON) | |
Manufacturer series | B3F | |
Operating temperature | -25...70°C | |
Button shape | round | |
Actuator colour | yellow | |
Leads | soldering lugs | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
IP rating | IP00 | |
Mechanical durability | 300000 cycles | |
Kind of package | tape |