+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

BE345U

Reamer; Application: for pipes,copper,stainless steel; L: 60mm


Manufacturer: BETA

Manufacturer part number:
BE345U
TME Symbol:
BE345U

Specification

Manufacturer
BETA
Type of tool
reamer
Length
60mm
Diameter
4...36mm
Tools application
  • copper
  • for pipes
  • stainless steel
Gross weight210 g
EAN code8014230634289
See other products in this category: Files, Scrapers BETA,
*
BE345U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.58 USDGross price for quantities from 1 pcs - 52.58 USD
Net price for quantities from 3 pcs - 50.70 USDGross price for quantities from 3 pcs - 50.70 USD