+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

BKH 3P C80A

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 3; Charact: C; 10kA

Manufacturer: LS ELECTRIC

Manufacturer part number:
BKH 3P C80A
TME Symbol:
BKH-3P-C80A

Specification

Manufacturer
LS ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
BKH
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-5...40°C
Gross weight437.57 g
Certificates
See other products in this category: Circuit Breakers LS ELECTRIC,
See other products from this series.:
*
BKH 3P C80A
0 in TME stock
Net price for quantities from 1 pcs - 54.60 USDGross price for quantities from 1 pcs - 54.60 USD
Net price for quantities from 5 pcs - 50.96 USDGross price for quantities from 5 pcs - 50.96 USD
Net price for quantities from 10 pcs - 47.32 USDGross price for quantities from 10 pcs - 47.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.