+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 25mm | |
Height | 105mm | |
Version | torsional with lock, with mounting plate | |
Force | 50kg | |
Material | rubber | |
Shore hardness | 85 | |
Manufacturer series | SM | |
Operating temperature | -20...80°C | |
Base dimensions | 105x85mm | |
Mounting holes pitch | 80x60mm |