+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 2W | |
Maximum power | 3W | |
Impedance | 6Ω | |
Body dimensions | 87.9x59.29x54.9mm | |
Operating temperature | -30...70°C | |
Sound frequency | 20kHz | |
Sound level | 91dB | |
Resonant frequency | 256...384Hz | |
Colour | black, silver | |
Mounting holes pitch | 79.1mm | |
Material | PU-AL | |
Enclosure material | ABS | |
Cable length | 20.5m | |
Kit contents | cables |