+13,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0201MA-L152

Loudspeaker; miniature; 500mW; 8Ω; Ø20x3.8mm; 20kHz; Ø: 20mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CLS0201MA-L152
TME Symbol:
CLS0201MA-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø20x3.8mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
86dB
Resonant frequency
600...900Hz
Colour
black
Diameter
20mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight357.14 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0201MA-L152
0 in TME stock
Net price for quantities from 1120 pcs - 2.64 USDGross price for quantities from 1120 pcs - 2.64 USD
No. of pieces (Multiplicity: 1,120)