+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0301MA-L152

Loudspeaker; miniature; 200mW; 8Ω; Ø30x4mm; 13kHz; Ø: 30mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CLS0301MA-L152
TME Symbol:
CLS0301MA-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
400mW
Impedance
Body dimensions
Ø30x4mm
Operating temperature
-25...60°C
Sound frequency
13kHz
Sound level
89dB
Resonant frequency
440...660Hz
Colour
black
Diameter
30mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0301MA-L152
0 in TME stock
Net price for quantities from 2000 pcs - 3.21 USDGross price for quantities from 2000 pcs - 3.21 USD
No. of pieces (Multiplicity: 2,000)