+13,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.2W | |
Maximum power | 0.5W | |
Impedance | 8Ω | |
Body dimensions | Ø40x9.7mm | |
Operating temperature | -25...60°C | |
Sound frequency | 8kHz | |
Sound level | 80dB | |
Resonant frequency | 480...720Hz | |
Colour | black, translucent, white | |
Diameter | 40mm | |
Material | PET | |
Cable length | 152m | |
Kit contents | cables |