+13,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.7W | |
Maximum power | 1W | |
Impedance | 8Ω | |
Body dimensions | 15x11x3mm | |
Operating temperature | -30...75°C | |
Sound frequency | 10kHz | |
Sound level | 91dB | |
Resonant frequency | 425...575Hz | |
Colour | black | |
Material | PEEK | |
Enclosure material | PPA | |
Cable length | 100m | |
Kit contents | cables |