+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CU0198

Cable; USB 3.2 Gen 1; USB B micro plug,USB C plug; 1m; black

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0198
TME Symbol:
CU0198

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Data transfer rate
5Gbps
Braid material
textile
Power
4.5W
Shield structure
shielded
Max. operating current
0.9A
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight51 g
EAN code4052792084948
See other products in this category: USB cables and adapters LOGILINK,
*
CU0198
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD