+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Power | 0.25kW | |
Output voltage | 18V | |
Output current | 13.88A | |
Number of outputs | 1 | |
Body dimensions | 64x119.2x39.5mm | |
Dimensions | 2"x4" | |
Manufacturer series | CUS250M | |
Operating temperature | -20...85°C | |
Electrical connection | JST socket | |
Mounting | M3 screw | |
Protection | fuse | |
Efficiency | 94% | |
Application | industry, medical applications, telecommunication | |
Conform to the norm | CE | |
Output voltage range | 18...19.8V DC | |
Power supply unit features | cooling active |