+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

D2EW-B02HS

Microswitch SNAP ACTION; 0.1A/12VDC; SPST-NC; Rcont max: 500mΩ


Manufacturer: ARATAS

Manufacturer part number:
D2EW-B02HS
TME Symbol:
D2EW-B02HS

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 12V DC
Contacts configuration
SPST-NC
Max. contact resistance:
500mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2EW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
8.3x5.3x7mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
300000 cycles
Contact plating
gold-plated
Conform to the norm
UL
Mounting
pin
Switches features
  • multi-direction operation
  • with pin
Gross weight0.46 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2EW-B02HS
0 in TME stock
No. of pieces (Multiplicity: 1,560)
Minimum order quantity: 1,560.
Multiplicity: 1,560.
Net price for quantities from 1560 pcs - 1.61 USDGross price for quantities from 1560 pcs - 1.61 USD