+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 12V DC | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 500mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2EW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | for soldering | |
Body dimensions | 8.3x5.3x7mm | |
Mechanical durability | 300000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.2N | |
Electrical life | 300000 cycles | |
Contact plating | gold-plated | |
Conform to the norm | UL | |
Mounting | pin |