+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

D2F01FLD3

Microswitch SNAP ACTION; with lever; SPDT; ON-(ON); Pos: 2; D2F


Manufacturer: ARATAS

Manufacturer part number:
D2F01FLD3
TME Symbol:
D2F-01FL-D3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for soldering, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
0.25N
Lever length
12.8mm
Terminal pitch
5.08mm
Contact material
gold
Button shape
convex, rectangular
Gross weight0.734 g
Certificates
EAN code4536854829895
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F01FLD3
1803 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 6 pcs - 1.13 USDGross price for quantities from 6 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1,000 pcs