+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2F | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 12.8x5.8x5mm | |
Operating temperature | -40...85°C | |
Operating Force | 0.39N | |
Lever length | 12.8mm | |
Terminal pitch | 5.08mm | |
Contact material | gold | |
Button shape | convex, rectangular |