+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

65002

Adapter; D-Sub 50pin socket,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65002
TME Symbol:
DELOCK-65002

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 50pin socket
Gross weight29 g
Certificates
EAN code4043619650026
See other products in this category: Computer cables and adapters DELOCK,
*
65002
0 in TME stock
Net price for quantities from 1 pcs - 40.26 USDGross price for quantities from 1 pcs - 40.26 USD
Net price for quantities from 10 pcs - 33.26 USDGross price for quantities from 10 pcs - 33.26 USD
Net price for quantities from 30 pcs - 29.76 USDGross price for quantities from 30 pcs - 29.76 USD
Net price for quantities from 50 pcs - 24.50 USDGross price for quantities from 50 pcs - 24.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.