+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X3D2L 2M

Sensor: inductive; OUT: 2-wire NC; 0÷3mm; 10÷30VDC; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-X3D2L 2M
TME Symbol:
E2E-X3D2L-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...3mm
Connection
cables
Lead length
2m
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight134 g
Certificates
EAN code4549734741606
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X3D2L 2M
0 in TME stock
Net price for quantities from 1 pcs - 88.40 USDGross price for quantities from 1 pcs - 88.40 USD
Net price for quantities from 5 pcs - 82.63 USDGross price for quantities from 5 pcs - 82.63 USD
Net price for quantities from 10 pcs - 76.85 USDGross price for quantities from 10 pcs - 76.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.