+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | ammeter | |
Kind of measurement | direct | |
Mounting | on panel | |
AC current measuring range | 0...1.5A | |
Kind of meter | analogue, mounting | |
True effective value measurement | True RMS | |
Accuracy class | 1.5 | |
Measurement | AC current | |
Frequency | 40...72Hz | |
Scale features | working position 90° | |
Scale length | 146mm | |
Max. voltage | 0.6kV | |
Manufacturer series | EA12 | |
Dimensions (W x H x D) | 144x144mm | |
IP rating | IP52 | |
Standard equipment | mounting holder x4 |