+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Mounting | on panel | |
AC voltage measuring range | 0...500V | |
Accuracy class | 1.5 | |
Measurement | AC voltage | |
True effective value measurement | True RMS | |
Frequency | 40...72Hz | |
Max. voltage | 0.6kV | |
IP rating | IP52 | |
Kind of meter | analogue, mounting | |
Standard equipment | mounting holder x4 | |
Scale length | 146mm | |
Dimensions (W x H x D) | 144x144mm | |
Scale features | working position 45° | |
Manufacturer series | EA12 | |
Version | English | |
Electrical overload | max 500V | |
Conform to the norm | EN 61000-6-2 EN 61000-6-4 EN 61010-1 | |
Pollution degree | 2 |