+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EA19N E416000000C0

Ammeter; on panel; I AC: 0÷100A; 40÷72Hz; Length: 97mm; EA19; polska


Manufacturer: LUMEL

Manufacturer part number:
EA19N E416000000C0
TME Symbol:
EA19N-E416000000C0

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel, screw
AC current measuring range
0...100A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 30°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19N E416000000C0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
Net price for quantities from 3 pcs - 32.27 USDGross price for quantities from 3 pcs - 32.27 USD