+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E614B00000D0

Voltmeter; on panel; VAC: 0÷400V; 40÷72Hz; Umax: 400V; Length: 97mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E614B00000D0
TME Symbol:
EA19N-E614B00000D0

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...400V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
400V
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
additional red graduation line
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 45°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E614B00000D0
0 in TME stock
Net price for quantities from 1 pcs - 42.37 USDGross price for quantities from 1 pcs - 42.37 USD
Net price for quantities from 3 pcs - 40.18 USDGross price for quantities from 3 pcs - 40.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.