+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-A3000FC KIT

Measuring kit: multimeters


Manufacturer: FLUKE

Manufacturer part number:
FLK-A3000FC KIT
TME Symbol:
FLK-A3000FC-KIT

Specification

Manufacturer
FLUKE
Type of measuring kit
multimeters
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x5
Standard equipment
  • case
  • crocodile clip FLK-AC175 x2
  • FLK-TL175 test leads
  • user's manual
Kit contents
  • FLK-3000FC wireless multimeter
  • FLK-A3000FC clamp meter
Gross weight1.4954 kg
EAN code95969724203

WATCH VIDEO

See other products in this category: Multimeters - Sets FLUKE,
*
FLK-A3000FC KIT
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 710.43 USDGross price for quantities from 1 pcs - 710.43 USD