+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

FPR4040300A

RCD breaker; Inom: 40A; Ires: 300mA; Poles: 4; 230/400VAC; IP20; RCD

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FPR4040300A
TME Symbol:
FPR4040300A

Specification

Manufacturer
Promfactor Baltic
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
0.3A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
FPR-A
Conform to the norm
IEC EN 61008
Trade name
RCD
Gross weight342 g
Certificates
EAN code4772151003679
See other products in this category: RCD Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FPR4040300A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 5 pcs - 25.70 USDGross price for quantities from 5 pcs - 25.70 USD
Net price for quantities from 10 pcs - 23.21 USDGross price for quantities from 10 pcs - 23.21 USD