+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 30mm | |
Height | 128mm | |
Version | rigid, with mounting plate | |
Force | 250kg | |
Kind of Bearing | ball | |
Base dimensions | 105x88mm |