+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

G3VH-181E

Relay: solid state; SPST-NO; 50mA; max.1800VAC; G3VH; SMT; DIP6

NEW

Manufacturer: ARATAS

Manufacturer part number:
G3VH-181E
TME Symbol:
G3VH-181E

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
50mA
Switched voltage
max. 1800V AC
Manufacturer series
G3VH
Relay variant
1-phase, MOSFET, SiC MOSFET
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
0.2ms
Release time
60µs
Operating temperature
-40...105°C
Gross weight0.463 g
See other products in this category: One Phase Solid State Relays ARATAS
*
G3VH-181E
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs